8-bit Microcontrollers :
9,764 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+US$2.827 25+US$2.774 | PIC16 Family PIC16F178x Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | SDIP | 25I/O's | I2C, SPI, USART | 512Byte | 11Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | AEC-Q100 | ||||||
Each | 1+US$2.291 25+US$2.251 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 18Pins | DIP | 16I/O's | EUSART, I2C, SPI | 384Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F18xx | AEC-Q100 | ||||||
Each | 1+US$2.774 25+US$2.720 100+US$2.667 250+US$2.613 | PIC16 Family PIC16LF152x Series Microcontrollers | PIC16 | 20MHz | 28KB | 64Pins | TQFP | 54I/O's | AUSART, EUSART, I2C, SPI | 1.5KB | 30Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | - | ||||||
Each | 1+US$9.688 25+US$8.482 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F8xx | - | ||||||
Each | 1+US$1.514 25+US$1.487 100+US$1.447 250+US$1.420 | AVR ATtiny Family ATtiny25 Series Microcontrollers | AVR | 10MHz | 2KB | 8Pins | DIP | 6I/O's | I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny25 | - | ||||||
Each | 1+US$5.440 25+US$5.333 100+US$5.226 250+US$5.119 | PIC18 Family PIC18F J5x Series Microcontrollers | PIC18 | 48MHz | 128KB | 28Pins | QFN | 22I/O's | I2C, SPI, USART | 3.7109KB | 10Channels | 10Bit, 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J5x | AEC-Q100 | ||||||
Each | 1+US$2.747 25+US$2.693 100+US$2.640 250+US$2.586 | PIC18 Family PIC18LF1xK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 20Pins | SSOP | 15I/O's | EUSART, I2C, SPI, USB | 768Byte | 9Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | ||||||
Each | 1+US$3.886 25+US$3.806 | AVR ATmega Family ATmega85X5 Series Microcontrollers | AVR | 16MHz | 8KB | 40Pins | DIP | 32I/O's | I2C, SPI, UART | 512Byte | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Through Hole | AVR ATmega | ATmega85X5 | - | ||||||
Each | 1+US$7.196 25+US$6.298 100+US$5.213 250+US$4.677 | PIC16 Family PIC16F9XX Series Microcontrollers | PIC16 | 20MHz | 14KB | 44Pins | TQFP | 35I/O's | AUSART, I2C, SPI | 352Byte | 8Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F9xx | - | ||||||
Each | 1+US$5.842 25+US$5.682 100+US$5.534 250+US$5.373 | PIC18 Family PIC18F24xx Series Microcontrollers | PIC18 | 40MHz | 16KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 768Byte | 10Channels | 12Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F24xx | - | ||||||
Each | 1+US$9.594 25+US$9.514 100+US$9.434 250+US$9.420 | PIC18 Family PIC18LF45x Series Microcontrollers | PIC18 | 40MHz | 32KB | 44Pins | TQFP | 34I/O's | AUSART, I2C, PSP, SPI | 1.5KB | 8Channels | 10Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F45xx | - | ||||||
Each | 1+US$3.578 25+US$3.511 100+US$3.430 250+US$3.363 | PIC18 Family PIC18FxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 40Pins | UQFN | 36I/O's | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+US$5.521 25+US$5.373 100+US$5.266 | PIC18 Family PIC18FJ1x Series Microcontrollers | PIC18 | 48MHz | 128KB | 80Pins | TQFP | 68I/O's | I2C, SPI, USART | 3.8KB | 15Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F J1x | - | ||||||
Each | 1+US$3.899 25+US$3.404 100+US$2.827 250+US$2.533 | PIC16 Family PIC16F151x Series Microcontrollers | PIC16 | 20MHz | 28KB | 44Pins | TQFP | 36I/O's | AUSART, EUSART, I2C, SPI | 1KB | 28Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | ||||||
Each | 1+US$1.256 25+US$1.252 100+US$1.248 250+US$1.244 | PIC12 Family PIC12F6xx Series Microcontrollers | PIC12 | 20MHz | 1.75KB | 8Pins | DIP | 6I/O's | - | 64Byte | 4Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC12 | PIC12F6xx | AEC-Q100 | ||||||
Each | 1+US$9.742 25+US$9.541 100+US$9.434 250+US$9.420 | PIC18 Family PIC18F26xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 28Pins | SOIC | 25I/O's | ECAN, EUSART, I2C, SPI | 3.25KB | 8Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F26xx | - | ||||||
Each | 1+US$6.928 25+US$6.807 | PIC16 Family PIC16F87x Series Microcontrollers | PIC16 | 20MHz | 7KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 192Byte | 5Channels | 10Bit | 4V | 5.5V | 0°C | 70°C | Through Hole | PIC16 | PIC16F87x | - | ||||||
Each | 1+US$3.390 25+US$3.377 100+US$3.363 250+US$3.350 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | 4MHz | 1.75KB | 18Pins | SOIC | 16I/O's | USART | 224Byte | - | - | 3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+US$0.705 25+US$0.694 100+US$0.662 3000+US$0.628 | PIC10 Family PIC10F32x Series Microcontrollers | PIC10 | 16MHz | 896Byte | 6Pins | SOT-23 | 4I/O's | Serial | 64Byte | 3Channels | 8Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC10 | PIC10F32x | AEC-Q100 | ||||||
Each | 1+US$13.159 25+US$12.931 100+US$12.918 250+US$12.904 | PIC18 Family PIC18F86xx Series Microcontrollers | PIC18 | 40MHz | 64KB | 80Pins | TQFP | 69I/O's | AUSART, ECAN, I2C, PSP, SPI | 3.25KB | 16Channels | 10Bit | 4.2V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F86xx | - | ||||||
Each | 1+US$6.995 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 40MHz | 16KB | 28Pins | SOIC | 20I/O's | CAN, UART | 256Byte | 8Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | - | ||||||
Each | 1+US$10.224 25+US$8.951 | PIC16 Family PIC16C7x Series Microcontrollers | PIC16 | 20MHz | 14KB | 28Pins | NDIP | 22I/O's | I2C, SPI, USART | 368Byte | 5Channels | 8Bit | 4V | 6V | 0°C | 70°C | Through Hole | PIC16 | PIC16C7x | - | ||||||
Each | 1+US$2.318 25+US$2.278 100+US$2.224 250+US$2.184 | PIC16 Family PIC16F145x Series Microcontrollers | PIC16 | 48MHz | 14KB | 20Pins | SOIC | 17I/O's | EUSART, I2C, SPI, USB | 1KB | 9Channels | 10Bit | 2.5V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F14xx | - | ||||||
Each | 1+US$1.394 25+US$1.367 100+US$1.337 250+US$1.311 | PIC16 Family PIC16F150x Series Microcontrollers | PIC16 | 20MHz | 7KB | 20Pins | SSOP | 18I/O's | AUSART, EUSART, I2C, SPI | 256Byte | 12Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F15xx | AEC-Q100 | ||||||
Each | 1+US$1.943 25+US$1.903 100+US$1.863 250+US$1.822 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | WSOIC | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | - | ||||||