Print Page
Image is for illustrative purposes only. Please refer to product description.

17 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$145.162 |
Price for:Each
Minimum: 1
Multiple: 1
US$145.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEAK ELECTRONIC DESIGN
Manufacturer Part NoLCR-40Copy
Order Code4705233
Technical Datasheet
Components IdentifiedPassive Component
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
LCR-40 is an advanced instrument that greatly simplifies the testing of passive components. Traditionally LCR bridges are inherently complex and very time consuming to use. However the LCR-40 does everything automatically, it tells you the component type in addition to component value data. What's more, it automatically selects the best signal level and frequency for the particular component under test.
- Automatic component identification
- Automatic test frequency selection (DC, 1KHz, 15KHz, 200KHz)
- Delayed or instant analysis (for hands free operation)
- Auto power-off
- Non-volatile probe and test lead compensation
- Interchangeable probes sets
- Automatic ranging and scaling with real units display
- 1% basic resistance accuracy
- 1.5% basic inductance/capacitance accuracy
Contents
LCR40 passive component analyser, 2mm plugs and sockets and removable hook probes, Comprehensive illustrated user guide, GP23 alkaline battery.
Technical Specifications
Components Identified
Passive Component
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1922