Print Page
246 In Stock
72 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$11.109 |
5+ | US$10.305 |
10+ | US$9.621 |
Price for:Each
Minimum: 1
Multiple: 1
US$11.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No1900
Order Code1768515
Product Range1900
Also Known AsGTIN UPC EAN: 00051111978412
Technical Datasheet
Tape Backing MaterialPE (Polyethylene) Film
Tape TypeDuct
Adhesive TypeSynthetic Rubber Adhesive
Tape Length - Metric54.9m
Tape Length - Imperial180ft
Tape ColourSilver
Total Tape Thickness5.8 mil (0.147 mm)
Roll Length - Imperial50yard
Roll Length - Metric46m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range1900
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 1900 series 3M™ Value Duct Tape made with polyethylene film over cloth scrim and synthetic rubber adhesive. It is a good choice for non-critical applications, light duty sealing, holding and marking.
- Value duct tape 1900 made with polyethylene film over cloth scrim and synthetic rubber adhesive
- Good choice for non-critical applications, light duty sealing, holding and marking
- Polyethylene backing provides moisture resistance to tape applications
- Synthetic rubber adhesive sticks well to many surfaces
- Low-profile, easy to unwind and easy to tear
- Individual roll wrap preserves integrity of the roll with less waste and easy identification
- Surface readily accepts writing with markers for temporary labelling
- Conforms to irregular surfaces without lifting
Technical Specifications
Tape Backing Material
PE (Polyethylene) Film
Adhesive Type
Synthetic Rubber Adhesive
Tape Length - Imperial
180ft
Total Tape Thickness
5.8 mil (0.147 mm)
Roll Length - Metric
46m
Tape Width - Metric
48mm
SVHC
No SVHC (17-Jan-2022)
Tape Type
Duct
Tape Length - Metric
54.9m
Tape Colour
Silver
Roll Length - Imperial
50yard
Tape Width - Imperial
1.89"
Product Range
1900
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49