Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- Suitable for homes garages, and many other uses
- Ideal for creating shelving space and hanging bicycles, lawnmowers, ladders and smaller item
- Great for decluttering and organising your workspace
- Crafted with durability and strength, these hooks are built to withstand the rigors of daily use
- Find your tools and equipment effortlessly, saving valuable time and boosting productivity
- Supplied with screws and wall plugs
Contents
2x 420mm x 300mm Left / Right Hook with Sponge, 2x 245mm x 210mm Square Hook with Sponge, 2x 220mm x 150mm Single Hook without Sponge, 2x 230mm x 150mm Single Hook With Sponge, 2x 150mm x 110mm Single Hook without Sponge, 2x 240mm x 160mm Square Hook without Sponge (Supplied with Screws & Wall Plugs)
Technical Specifications
Material
Steel
Pack Quantity
12
SVHC
To Be Advised
Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8