Print Page
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59173C1130A151
Order Code3407737
Product RangeC1173
Technical Datasheet
Resistance (25°C)55ohm
Thermistor MountingThrough Hole
PTC Thermistor MountingThrough Hole
Product RangeC1173
Operating Voltage Max135V
Operating Temperature Min-20°C
ApplicationsCustomer Premises Equipment (CPE), Integrated Voice Data (IVD), POTS, Overcurrent Protection
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 15%
Holding Current Max90mA
Trip Current210mA
SVHCNo SVHC (07-Jul-2017)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter8mm
Qualification-
Technical Specifications
Resistance (25°C)
55ohm
PTC Thermistor Mounting
Through Hole
Operating Voltage Max
135V
Applications
Customer Premises Equipment (CPE), Integrated Voice Data (IVD), POTS, Overcurrent Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
90mA
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
Through Hole
Product Range
C1173
Operating Temperature Min
-20°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 15%
Trip Current
210mA
Switching Temperature Min
-
PTC Thermistor Diameter
8mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005