Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFTDI
Manufacturer Part NoUMFT234XFCopy
Manufacturer Standard Lead Time38 weeks
Order Code4899006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$7.196 |
| 5+ | US$7.048 |
Price for:Each
Minimum: 1
Multiple: 1
US$7.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoUMFT234XFCopy
Manufacturer Standard Lead Time38 weeks
Order Code4899006
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB Full Speed to Basic UART
Silicon ManufacturerFTDI
Silicon Core NumberFT234XD
Product Range-
Kit ContentsDevelopment Module FT234XD
SVHCNo SVHC (04-Feb-2026)
Product Overview
UMFT234XF is a development module that converts USB2.0 Full-Speed to UART. The module includes a micro-B USB connector to connect to a USB host and the UART IO are available on separate pads. The module is designed to be soldered directly to another PCB (PCB on PCB technology). The UART interface operates between +1.8V and +3.3V voltage levels depending on the VIO signal, however all I/O's are 5V tolerant. An additional configurable bus (CBUS) pad allows for general input/output or indicating that the module is connected to a dedicated charging port for battery charging.
- USB 2.0 full speed to basic UART with one control bus line used for battery charger detection
- PCB pads are designed to be soldered directly to another PCB for secure bonding
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
FTDI
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
USB Full Speed to Basic UART
Silicon Core Number
FT234XD
Kit Contents
Development Module FT234XD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
