
Product Overview
CY8CKIT-008 is a CY8C29 family processor module kit designed to evaluate and experiment with Cypress's PSoC 1 programmable system on chip design methodology and architecture. This processor module can be used in conjunction with the PSoC development kit CY8CKIT-001 to create designs utilizing on board DVK resources or compatible expansion boards. PSoC 1 devices are designed to replace multiple traditional MCU based system components with one low cost single chip programmable component. A device includes configurable analog blocks, digital blocks and interconnections. It has 8bit M8C CPU core and flash program memory up to 32KB. The CY8CKIT-001 board is able to separate the I/O VDD rails by giving the flexibility to power the I/O ports at different voltages. This board allows you to plug different PSoC processor modules into the board based upon the desired features of both 8bit and 32bit PSoC devices.
- CY8CKIT-001 has prototyping breadboard
- CY8CKIT-001 has PSoC processor module socket
- CY8CKIT-001 has LCD module
- Processor module has In circuit emulator interface
- Processor module has ISSP programming header
Applications
Sensing & Instrumentation, Consumer Electronics, Industrial, Medical, Automotive, Signal Processing, Embedded Design & Development
Contents
PSoC CY8C29 family processor module, CD.
Technical Specifications
Cypress
PSoC
PSoC 1
PSoC Programmer, and Documentation, PSoC Designer
8bit
PSoC
CY8C29
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
