Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLE9850QXXUMA1
Order Code3577404RL
Product RangeTLE985x Family TLE9850QX Series Microcontrollers
Also Known AsTLE9850QX, SP005342068
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | US$3.337 |
250+ | US$3.283 |
500+ | US$3.189 |
1000+ | US$3.122 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
US$338.70 (ex VAT)
A US$5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLE9850QXXUMA1
Order Code3577404RL
Product RangeTLE985x Family TLE9850QX Series Microcontrollers
Also Known AsTLE9850QX, SP005342068
Technical Datasheet
Product RangeTLE985x Family TLE9850QX Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
MCU Core Size32bit
Operating Frequency Max40MHz
Program Memory Size48KB
CPU Speed40MHz
No. of Pins48Pins
IC Case / PackageVQFN
MCU Case StyleVQFN
No. of I/O's10I/O's
InterfacesLIN, SPI, SSC, UART
Embedded Interface TypeLIN, SPI, SSC, UART
RAM Memory Size4KB
ADC Channels14Channels
MCU ApplicationsMotor Control
ADC Resolution8Bit, 10Bit
Supply Voltage Min5.5V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyTLE985x
MCU SeriesTLE9850QX
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
TLE985x Family TLE9850QX Series Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
40MHz
CPU Speed
40MHz
IC Case / Package
VQFN
No. of I/O's
10I/O's
Embedded Interface Type
LIN, SPI, SSC, UART
ADC Channels
14Channels
ADC Resolution
8Bit, 10Bit
Supply Voltage Max
28V
Operating Temperature Max
150°C
MCU Family
TLE985x
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M0
MCU Core Size
32bit
Program Memory Size
48KB
No. of Pins
48Pins
MCU Case Style
VQFN
Interfaces
LIN, SPI, SSC, UART
RAM Memory Size
4KB
MCU Applications
Motor Control
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
TLE9850QX
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability