Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoA17556-040
Order Code3605753
Product RangeCoolZorb 600
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17556-040
Order Code3605753
Product RangeCoolZorb 600
Technical Datasheet
Shielding TypeAbsorber
Gasket Material-
Product Length457.2mm
Product Width457.2mm
Product Depth1.016mm
Product RangeCoolZorb 600
SVHCTo Be Advised
Technical Specifications
Shielding Type
Absorber
Product Length
457.2mm
Product Depth
1.016mm
SVHC
To Be Advised
Gasket Material
-
Product Width
457.2mm
Product Range
CoolZorb 600
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39211900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability