K132-ADV
Computer, Card-Sized, Stamp-S3A, ESP32-S3FN8, 32GB, Xtensa LX7
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$30.083 |
Product Information
Product Overview
K132-ADV is a Cardputer-Adv programmable card-sized computer that is powered by the Stamp-S3A core module (based on ESP32-S3FN8). It integrates a 1.14" LCD display and a 56-key minimalist keyboard for convenient interaction and input operations. In terms of audio, it features an ES8311 audio codec, a high SNR MEMS microphone, an NS4150B amplifier, a 1W speaker, providing high-quality audio I/P and O/P capabilities. Additionally, it has a 3.5mm audio output jack for connecting external headphones or speakers. Internally, it is equipped with a 1750mAh high-capacity lithium battery, combined with a low-power design and an independent power switch to ensure good battery life. The base contains magnets for metal attachment and is compatible with LEGO hole extensions. It is suitable for quick function prototyping, industrial control, home automation, rapid prototyping and functional verification, embedded systems development and learning and wireless communication and IoT projects.
- Integrates a 6-axis motion sensor BMI270, an infrared emitter, a microSD card slot
- Provides an HY2.0-4P Grove port, EXT 2.54-14P expansion bus for connecting sensors and peripherals
- Magnetic back design, LEGO hole compatible
- Development platform: Arduino, UiFlow2, ESP-IDF and PlatformIO
- ESP32-S3FN8 at Xtensa® 32-bit LX7 dual-core processor, clock frequency 240MHz
- 8MB flash
- Standby current (power switch set to OFF): DC4.2V at 0.23uA
- Operating current: DC4.2V at 120.2mA
- Wi-Fi operating current: DC4.2V at 132.3mA, BLE operating current: DC4.2V at 154.6mA
- Product size: 84.0 x 54.0 x 19.6mm
Technical Specifications
Espressif Systems
Xtensa
ESP32-S3FN8
-
ESP32-S3
LX7
Cardputer-Adv Card-Sized Computer Stamp-S3A
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate