Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$51.992 |
Price for:Each
Minimum: 1
Multiple: 1
US$51.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoADM00592Copy
Order Code2500443
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberPAC1921
Kit Application TypePower Management
Application Sub TypeCurrent / Power Monitor
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ADM00592 is a PAC1921 high side power and current monitor Evaluation Board. The PAC1921 is a dedicated power monitoring device with a configurable analogue output. This device is unique in that all power related information is available on the 2-wire/I²C© compatible interface and power, current or voltage is available on the analogue output.
- View and change register values
- Save of settings of all registers allowing for quick configuration at a later time
- Graphing of any register
- Headers for connecting a sense resistor
- USB-to-SMBus bridge for communications
- Capability to connect directly to an external SMBus master
Applications
Test & Measurement, Industrial
Contents
Board, Supplied USB mini connector cable.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
PAC1921
Application Sub Type
Current / Power Monitor
Core Sub-Architecture
-
Kit Contents
Eval Board PAC1921, USB Mini Connector Cable, Information Sheet
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
