Print Page
Product Information
Alternatives for AR1010-I/SS
1 Product Found
Technical Specifications
IC Interface Type
UART
Supply Voltage Min
3.135V
Controller IC Case Style
TSSOP
Product Range
AR1000
Resolution (Bits)
10bit
Supply Voltage Max
3.465V
No. of Pins
20Pins
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000351