Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoDM183027Copy
Order Code1778502
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberPIC16F
Kit Application Type-
Application Sub Type-
Core ArchitecturePIC
Core Sub-ArchitecturePIC16
Silicon Family NamePIC16F19xx
Kit ContentsInductive Touch Development Board, User Guide, Project Source Code
Product Range-
Product Overview
The DM183027 is a PICDEM evaluation and development platform for Inductive touch technology. Factory programmed firmware provides immediate access to all the board's features through the use of the MPLAB mTouch plug-in. Using a PICkit Serial analyser to communicate with the PC, it allows the user to analyze application critical information in Real time as it relates to sensor behavior.
- Populated with a PIC16F1936
- Embossed aluminum 4 buttons front panel
- Buzzer and LEDs for feedback
- Featured with ICSP programming header
- PICkit serial analyser connectivity
Applications
Sensing & Instrumentation, Portable Devices
Contents
The PICDEM Inductive Touch Development Board, User's Guide, Project Source Code
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
-
Core Architecture
PIC
Silicon Family Name
PIC16F19xx
Product Range
-
Silicon Core Number
PIC16F
Application Sub Type
-
Core Sub-Architecture
PIC16
Kit Contents
Inductive Touch Development Board, User Guide, Project Source Code
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
