
Product Information
Alternatives for DV251001
1 Product Found
Product Overview
The DV251001 a unique MCP2510/2515 CAN Developer Kit which is a combination of a software development tool and a CAN message/communication tool to those who are unfamiliar with the protocol. The target board consists of two CAN nodes (MCU, MCP2510) a transceiver, an embedded CAN bus and support components. The two nodes are connected to the embedded bus. By default, the embedded CAN bus is connected to the CAN connector (DB9), which is a link to an external CAN bus. CAN Developer's Kit can be used as a lowcost method of demonstrating basic input and output functionality by transmitting and receiving CAN messages. Transmitted messages are set up via an easy to use Windows interface. LEDs connected to the MCP2510 transmit and receive pins toggle to show message traffic. Both analog and digital signals can be generated on the target board. These signals are then received by the host PC and displayed in a de-stuffed format for easy identification of message contents.
- One node is controlled by the PC that acts as a microcontroller using the provided software
- The second node is controlled by a microcontroller that is programmed by the user
- On board features like ability to read, display, and modify all registers speed understanding
- Aids in development of users' CAN network
- CAN messages demonstration capability for CAN beginners
Applications
Communications & Networking, Automotive
Contents
Development Board, Male to male DB25 cable, CD-ROM, User Guide, Power cable and adapter
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Interface
Microchip
-
No SVHC (15-Jan-2018)
CAN
MCP2510, MCP2515
Board, DB25 Cable, CD, Power Cable, Adapter, User Guide
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
