Print Page
Product Overview
The L2818S0604-T5X5 from Nanotec is a two phase, linear actuator with lead screw. This is a high torque stepper motor with a high pitch screw not only gives the L28 linear actuators an exceptionally high positioning speed (and extremely short positioning times) in its compact form but also enables large thrust and drag forces.
- 5.6ohm resistance per winding
- 0.11Kg of weight
- 25µm/step resolution
- Class B insulation
- Ambient temperature of -10°C to 50°C
- Dielectric strength of 500VAC/1minute
- 20mm bushing length
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Supply Voltage VDC
-
Max Speed / Feed
100mm/s
Motor Size
28mm
Product Range
L28-A
Max Force / Thrust
30N
No. of Phases
Two Phase
External Length
31.5mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11