Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFRDM-MCXA366Copy
Manufacturer Standard Lead Time15 weeks
Order Code4852479
Your Part Number
1 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$29.614 |
Price for:Each
Minimum: 1
Multiple: 1
US$29.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-MCXA366Copy
Manufacturer Standard Lead Time15 weeks
Order Code4852479
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMCX A36
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F
Silicon Core NumberMCXA366VLQ
Kit ContentsFRDM Development Board MCXA366VLQ
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FRDM-MCXA366 is a FRDM development board for MCX A366 MCU. The compact and scalable development board for rapid prototyping of MCXA366 MCU. It offers industry standard headers for easy access to the MCU's I/Os, integrated open-standard serial interfaces, external flash memory and an on-board MCU-Link debugger. Additional tools like our Expansion Board Hub for add-on boards and the Application Code Hub for software examples are available through the MCUXpresso Developer Experience.
- MCX A366 Arm® Cortex®-M33 core up to 240MHz
- Up to 1MB flash with up to 256KB RAM with 8KB ECC
- Support SmartDMA, security, FlexIO, CAN-FD, LPUART, LPSPI, LPI²C, I3C, DMA and LDO
- Connectivity: HS USB Type-C CONN, CAN/I3C/SPI/I²C/UART CONN
- Debugger: on-board MCU-Link debugger with CMSIS-DAP and JTAG/SWD connector
- Expansion connectors: Header(ARDUINO®, FRDM, mikroBUS™, SmartDMA/Camera, FlexIO/LCD)
- User interface: SLCD
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MCX A36
Core Sub-Architecture
Cortex-M33F
Kit Contents
FRDM Development Board MCXA366VLQ
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MCXA366VLQ
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
