Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2814867
Order Code1706199
Also Known As2814867, MCR-FL-C-UI-2UI-DCI-NC
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2814867
Order Code1706199
Also Known As2814867, MCR-FL-C-UI-2UI-DCI-NC
Technical Datasheet
Signal Conditioner Input-
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels2Channels
Accuracy %-
Supply Voltage Min20VDC
Supply Voltage Max30VDC
Power Consumption-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Alternatives for 2814867
1 Product Found
Product Overview
The MCR-FL-C-UI-2UI-DCI-NC is a 4-way Signal Multiplier is used to multiply and electrically isolate analog signals. The module inputs, outputs and the power supply are electrically isolated from one another. In this way, the modules can be used for electrical isolation, signal conversion and amplification both locally and close to the control system. The auxiliary voltage required is indicated by a green power LED. DIP switches can be used to switch between a signal selected within the limits of the order key or for the fixed signal conversions provided in the configuration table.
- 4-way Isolation
- Configurable inputs and outputs signal conversion and amplification
- Adjustable signal combinations
- 17.5mm ME Housing
- Calibrated selectable input and output signals
- Green color
- IP20 Protection rating
Applications
Automation & Process Control
Technical Specifications
Signal Conditioner Input
-
No. of Output Channels
2Channels
Supply Voltage Min
20VDC
Power Consumption
-
SVHC
No SVHC (15-Jan-2018)
Signal Conditioner Output
Current, Voltage
Accuracy %
-
Supply Voltage Max
30VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
