
Product Information
Product Overview
RF600T is a Transceiver IC 18pin PDIP Package, It provides a simple interface between TTL level asynchronous serial data sources and standard transceiver RF modules with minimal interface required. The device allows for either broadcast or addressed point to point modes of operation and is simple to use with minimum interface requirements. RF600T performs all the necessary data manipulation and encryption required by the Radio module to achieve a reliable radio link whilst providing a simple data interface to the users controller. The device has been designed to obtain the maximum range from the Radio medium using automatic data packet generation with 'Manchester' encoding and CRC based error checking. In addition operates in addressed mode, Automatically retries ensuring that the host is informed of successful or failed data packet delivery. RF600T uses control lines to handle the flow of data to and from the host and incorporates a 190 byte data buffer.
- 18 pin DIP/SOIC package
- Operate with 2 digital telemetry lines (addressed mode only)
- Asynchronous serial host interface
- Manchester modulation
- CRC error checking
- 190 byte data buffer
- simple CMOS/TTL data interface
- Performs all data encryption for reliable data communication
- Optional host flow control
- Compatible with most RF modules
Applications
Wireless, RF Communications, Security
Technical Specifications
-
-
3V
-
-
-
-
5.5V
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
