Print Page
Image is for illustrative purposes only. Please refer to product description.
398 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$33.219 |
5+ | US$29.199 |
10+ | US$26.036 |
20+ | US$23.504 |
50+ | US$23.035 |
Price for:Each
Minimum: 1
Multiple: 1
US$33.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFT
Manufacturer Part NoLSH14 LIGHT.
Order Code1772157
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeC
Battery TechnologyLithium Thionyl Chloride
External Diameter25.8mm
Battery Capacity3.6Ah
Battery TerminalsRaised Positive and Flat Negative
External Height49.8mm
Pack Quantity1
Battery Type / SizeC
Weight51g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Alternatives for LSH14 LIGHT.
3 Products Found
Product Overview
LSH14 LIGHT is a high power, C-size spiral cell primary lithium-thionyl chloride (Li-SOCl2) battery. Main applications include radiocommunication and other military applications, alarms and security systems, beacons and emergency location transmitters, GPS, metering systems, sonobuoys, automotive telematics, pipeline inspection.
- Stainless steel container, hermetic glass-to-metal sealing
- Built-in safety vent, finish with 5A fuse
- Non-flammable electrolyte, restricted for transport (Class 9)
- Underwriters laboratories Component Recognition (File Number MH 12609)
- Compliant with IEC 60086-4
- High voltage response, stable during most of the lifetime of the application
- High drain/pulse capability
- Easy integration in compact system, low self-discharge rate
- 5.8Ah nominal capacity (+20°C, 2.0V) typ, 3.6V nominal voltage (at 1mA + 20°C)
- Wide operating temperature range from -60 to 85°C, 26.0mm max diameter, 50.4mm max height
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
3.6Ah
External Height
49.8mm
Battery Type / Size
C
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
C
External Diameter
25.8mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Weight
51g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051
UN Hazard Code:3090