Product Information
Product Overview
The WP7504 is an AirPrime WP Series embedded module. The AirPrime WP7504 industrial-grade wireless modem provides voice and data connectivity on LTE, HSPA and CDMA networks. It provides an integrated device-to-cloud architecture enabling IoT developers to build a Linux-based product on a single module and seamlessly send valuable user and product data to the cloud. The AirPrime WP7504 embeds cores for maximum flexibility and security for embedded software execution, including a telecom core that natively manages 2G /3G/4G modem features and an application core dedicated to customer applications, natively provided with Legato application framework.
- ARM cortex- A5 (550MHz) application core and dual QDSP6 (600MHz) telecom core
- Support for 4G LTE cat 3 bands B2, B4, B5, B12, B17, B25, B26 & 3G UMTS/HSPA+ bands B2, B4, B5
- Support for 2G CDMA bands BC0, BC1, BC10
- PTCRB, FCC, GCF, IC regulatory & Sprint, AT&T carrier approvals
- SIM, UART, USB, ADC, GPIO, flash LED o/p, clock, I2C, SPI, SDIO, HSIC, Tx BURST indicator interface
- Legato open source application framework & Yocto, long term supported Linux kernel embedded software
- Free unlimited FOTA upgrades, SIM & device management, application enablement platform option
- TCP+UDP+FTP+HTTP+HTTPS internet services
- USB driver for Linux, Windows 7, Windows 8
- Industrial grade range from -40°C to +85°C, dimension is 22mm x 33mm x 4.4mm
- FW/Application (firmware version): RELEASE 11
Applications
Embedded Design & Development, Communications & Networking
Technical Specifications
Networking and Wireless Communication
I2C, SPI, UART
No SVHC (17-Dec-2015)
-
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate