Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTIME ELECTRONICS
Manufacturer Part No1048
Order Code5058247
Technical Datasheet
Calibration TypeCurrent, Process Loop, Voltage
External Height142mm
External Width78mm
External Depth50mm
Accuracy± 0.02%
Weight280g
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
Alternatives for 1048
1 Product Found
Product Overview
The 1048 is a current, voltage, and process loop calibrator that covers the needs of an R&D lab and process control engineer. Source and measure in three current and voltage ranges plus a transmitter simulator/sink function. It has 4.5 digit (0.005% of span) resolution
- Source & Measure - Current & Voltage
- 3 Source ranges 0 - 22mA & 0 - 22V
- 3 Measure ranges 0 - 70mA & 0 - 50V
- Transmitter Simulator/Sink
- Output Steps and Ramps
- Fine adjustment (Inching)
Applications
Test & Measurement, Automation & Process Control, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Calibration Type
Current, Process Loop, Voltage
External Width
78mm
Accuracy
± 0.02%
Operating Temperature Min
-10°C
Product Range
-
External Height
142mm
External Depth
50mm
Weight
280g
Operating Temperature Max
50°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84