Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPA730RDCopy
Order Code1678567
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPA730RDCopy
Order Code1678567
Technical Datasheet
Product Range-
LED ColourRed
Wavelength Typ625nm
Luminous Flux @ Test312lm
Supply Voltage15V
Power Module ConfigurationRing
Operating Temperature Min-
Operating Temperature Max-
Luminous Flux @ Max-
Power Rating12W
Forward Current @ Test700mA
LED Module TypeBoard + LED + Connector
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
Wavelength Typ
625nm
Supply Voltage
15V
Operating Temperature Min
-
Luminous Flux @ Max
-
Forward Current @ Test
700mA
SVHC
No SVHC (27-Jun-2024)
LED Colour
Red
Luminous Flux @ Test
312lm
Power Module Configuration
Ring
Operating Temperature Max
-
Power Rating
12W
LED Module Type
Board + LED + Connector
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
