Print Page
Product Information
ManufacturerZF
Manufacturer Part NoPAAA3000Copy
Order Code1180017
Product RangePA Series
Technical Datasheet
Product RangePA Series
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Output CodeDecimal
Readout0 to 9
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PA series Selector Switch with very small dimensions for front-mounting. It features 1 to 16 switching positions and black housing. It offers extended PCB for mounting of additional components available and connection with quick-connect terminal or solder pins. It has PPO(Noryl) housing, WE alloy No.2 contacts and glass filled epoxy copper-plated AU over NI Printed circuit board.
- 0.1Ω Maximum contact resistance
- 10³MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Product Range
PA Series
Switch Terminals
Quick Connect, Solder
Readout
0 to 9
Switch Mounting
Panel Mount
Output Code
Decimal
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021999

